
D4I4450-2 | |
|---|---|
DigiKey Part Number | 2236-D4I4450-2-ND |
Manufacturer | |
Manufacturer Product Number | D4I4450-2 |
Description | 4.40 - 5.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.4 GHz ~ 5 GHz SMA-FEMALE Isolator 20 W 46dB 1.15 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 20 W |
Manufacturer DiTom Microwave | Insertion Loss 0.6dB |
Packaging Bag | VSWR 1.15 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 4.4 GHz ~ 5 GHz | Base Product Number |
Isolation 46dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,01000 € | 937,01 € |
| Unit Price without VAT: | 937,01000 € |
|---|---|
| Unit Price with VAT: | 1.115,04190 € |

