
D4I4012YMG | |
|---|---|
DigiKey Part Number | 2236-D4I4012YMG-ND |
Manufacturer | |
Manufacturer Product Number | D4I4012YMG |
Description | 4.00 - 12.00 GHz Cryogenic Isola |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 12 GHz SMA-FEMALE Isolator 20 W 24dB (Min) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolator | |
Frequency | 4 GHz ~ 12 GHz | |
Isolation | 24dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 2dB | |
VSWR | - | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.912,46000 € | 3.912,46 € |
| Unit Price without VAT: | 3.912,46000 € |
|---|---|
| Unit Price with VAT: | 4.655,82740 € |

