
D4I3742-1 | |
|---|---|
DigiKey Part Number | 2236-D4I3742-1-ND |
Manufacturer | |
Manufacturer Product Number | D4I3742-1 |
Description | 3.70 - 4.20 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.7 GHz ~ 4.2 GHz SMA-FEMALE Isolator 20 W 46dB 1.15 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 20 W |
Manufacturer DiTom Microwave | Insertion Loss 0.6dB |
Packaging Bag | VSWR 1.15 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 3.7 GHz ~ 4.2 GHz | Base Product Number |
Isolation 46dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,43000 € | 1.099,43 € |
| Unit Price without VAT: | 1.099,43000 € |
|---|---|
| Unit Price with VAT: | 1.308,32170 € |

