2 GHz ~ 4 GHz SMA-FEMALE Isolator 20 W 36dB 1.3 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4I2040

DigiKey Part Number
2236-D4I2040-ND
Manufacturer
Manufacturer Product Number
D4I2040
Description
2.00 - 4.00 GHZ ISOLATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 GHz ~ 4 GHz SMA-FEMALE Isolator 20 W 36dB 1.3 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
36dB
Manufacturer
DiTom Microwave
Power - Average Forward
20 W
Packaging
Bag
Insertion Loss
1dB
Part Status
Active
VSWR
1.3
Type
Isolator
Connector Type
SMA-FEMALE
Frequency
2 GHz ~ 4 GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.099,43000 €1.099,43 €
Manufacturers Standard Package
Unit Price without VAT:1.099,43000 €
Unit Price with VAT:1.308,32170 €