
D4I2030-1 | |
|---|---|
DigiKey Part Number | 2236-D4I2030-1-ND |
Manufacturer | |
Manufacturer Product Number | D4I2030-1 |
Description | 20.00 - 30.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 GHz ~ 30 GHz TYPE-K FEMALE Isolator 5 W 32dB 1.4 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 1.4dB |
Packaging Bag | VSWR 1.4 |
Part Status Active | Connector Type TYPE-K FEMALE |
Type Isolator | Package / Case Module |
Frequency 20 GHz ~ 30 GHz | Base Product Number |
Isolation 32dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.141,75000 € | 2.141,75 € |
| Unit Price without VAT: | 2.141,75000 € |
|---|---|
| Unit Price with VAT: | 2.548,68250 € |

