
D4I2021 | |
|---|---|
DigiKey Part Number | 2236-D4I2021-ND |
Manufacturer | |
Manufacturer Product Number | D4I2021 |
Description | 20.00 - 21.50 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 GHz ~ 21.5 GHz SMA-FEMALE Isolator 10 W 44dB 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 44dB |
Manufacturer DiTom Microwave | Power - Average Forward 10 W |
Packaging Bag | Insertion Loss 0.8dB |
Part Status Active | VSWR 1.2 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 20 GHz ~ 21.5 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.256,49000 € | 1.256,49 € |
| Unit Price without VAT: | 1.256,49000 € |
|---|---|
| Unit Price with VAT: | 1.495,22310 € |

