
D4I2004 | |
|---|---|
DigiKey Part Number | 2236-D4I2004-ND |
Manufacturer | |
Manufacturer Product Number | D4I2004 |
Description | 20.00 - 40.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 GHz ~ 40 GHz TYPE-K FEMALE Isolator 5 W 20dB 2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 20 GHz ~ 40 GHz | |
Isolation | 20dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 4dB | |
VSWR | 2 | |
Connector Type | TYPE-K FEMALE | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.710,89000 € | 2.710,89 € |
| Unit Price without VAT: | 2.710,89000 € |
|---|---|
| Unit Price with VAT: | 3.225,95910 € |

