
D4I1840-3 | |
|---|---|
DigiKey Part Number | 2236-D4I1840-3-ND |
Manufacturer | |
Manufacturer Product Number | D4I1840-3 |
Description | 18.00 - 40.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 40 GHz TYPE-K FEMALE Isolator 5 W 18dB 2.1 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 18 GHz ~ 40 GHz | |
Isolation | 18dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 4.2dB | |
VSWR | 2.1 | |
Connector Type | TYPE-K FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.891,62000 € | 2.891,62 € |
| Unit Price without VAT: | 2.891,62000 € |
|---|---|
| Unit Price with VAT: | 3.441,02780 € |

