
D4I1826-2 | |
|---|---|
DigiKey Part Number | 2236-D4I1826-2-ND |
Manufacturer | |
Manufacturer Product Number | D4I1826-2 |
Description | 18.00 - 26.50 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz SMA-FEMALE Isolator 10 W 36dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer DiTom Microwave | Insertion Loss 1.6dB |
Packaging Bag | VSWR 1.4 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 18 GHz ~ 26.5 GHz | Base Product Number |
Isolation 36dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.477,64000 € | 1.477,64 € |
| Unit Price without VAT: | 1.477,64000 € |
|---|---|
| Unit Price with VAT: | 1.758,39160 € |

