
D4I1720N | |
|---|---|
DigiKey Part Number | 2236-D4I1720N-ND |
Manufacturer | |
Manufacturer Product Number | D4I1720N |
Description | 1.70 - 2.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2 GHz TYPE-N FEMALE Isolator 150 W 40dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1.7 GHz ~ 2 GHz | |
Isolation | 40dB | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.102,50000 $ | 1.102,50 $ |
| Unit Price without VAT: | 1.102,50000 $ |
|---|---|
| Unit Price with VAT: | 1.311,97500 $ |

