
D4I0670 | |
|---|---|
DigiKey Part Number | 2236-D4I0670-ND |
Manufacturer | |
Manufacturer Product Number | D4I0670 |
Description | 0.60 - 0.70 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600 MHz ~ 700 MHz SMA-FEMALE Isolator 300 W 40dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 40dB |
Manufacturer DiTom Microwave | Power - Average Forward 300 W |
Packaging Bag | Insertion Loss 0.8dB |
Part Status Active | VSWR 1.25 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 600 MHz ~ 700 MHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.884,74000 € | 1.884,74 € |
| Unit Price without VAT: | 1.884,74000 € |
|---|---|
| Unit Price with VAT: | 2.242,84060 € |

