
D4I0560-2 | |
|---|---|
DigiKey Part Number | 2236-D4I0560-2-ND |
Manufacturer | |
Manufacturer Product Number | D4I0560-2 |
Description | 0.525 - 0.60 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 525 MHz ~ 600 MHz SMA-FEMALE Isolator 300 W 40dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 525 MHz ~ 600 MHz | |
Isolation | 40dB | |
Power - Average Forward | 300 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.626,53000 € | 1.626,53 € |
| Unit Price without VAT: | 1.626,53000 € |
|---|---|
| Unit Price with VAT: | 1.935,57070 € |

