
D4I0223 | |
|---|---|
DigiKey Part Number | 2236-D4I0223-ND |
Manufacturer | |
Manufacturer Product Number | D4I0223 |
Description | 2.00 - 2.30 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 2.3 GHz SMA-FEMALE Isolator 150 W 40dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 40dB |
Manufacturer DiTom Microwave | Power - Average Forward 150 W |
Packaging Bag | Insertion Loss 0.8dB |
Part Status Active | VSWR 1.25 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 2 GHz ~ 2.3 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,43000 € | 1.099,43 € |
| Unit Price without VAT: | 1.099,43000 € |
|---|---|
| Unit Price with VAT: | 1.308,32170 € |

