
D4C8016-5 | |
|---|---|
DigiKey Part Number | 2236-D4C8016-5-ND |
Manufacturer | |
Manufacturer Product Number | D4C8016-5 |
Description | 8.00 - 16.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 16 GHz SMA-FEMALE Circulator 5 W 17dB 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 0.6dB |
Packaging Bag | VSWR 1.35 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 8 GHz ~ 16 GHz | Base Product Number |
Isolation 17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,01000 € | 937,01 € |
| Unit Price without VAT: | 937,01000 € |
|---|---|
| Unit Price with VAT: | 1.115,04190 € |

