
D4C7018-5 | |
|---|---|
DigiKey Part Number | 2236-D4C7018-5-ND |
Manufacturer | |
Manufacturer Product Number | D4C7018-5 |
Description | 7.00 - 18.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 18 GHz SMA-FEMALE Circulator 5 W 17dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.5 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 7 GHz ~ 18 GHz | Base Product Number |
Isolation 17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.338,59000 € | 1.338,59 € |
| Unit Price without VAT: | 1.338,59000 € |
|---|---|
| Unit Price with VAT: | 1.592,92210 € |

