
D4C6012-4 | |
|---|---|
DigiKey Part Number | 2236-D4C6012-4-ND |
Manufacturer | |
Manufacturer Product Number | D4C6012-4 |
Description | 6.00 - 12.40 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 GHz ~ 12.4 GHz SMA-FEMALE Circulator 10 W 17dB 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer DiTom Microwave | Insertion Loss 0.6dB |
Packaging Bag | VSWR 1.35 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 6 GHz ~ 12.4 GHz | Base Product Number |
Isolation 17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,01000 € | 937,01 € |
| Unit Price without VAT: | 937,01000 € |
|---|---|
| Unit Price with VAT: | 1.115,04190 € |

