
D4C4012Y-2 | |
|---|---|
DigiKey Part Number | 2236-D4C4012Y-2-ND |
Manufacturer | |
Manufacturer Product Number | D4C4012Y-2 |
Description | 4.00 - 12.00 GHz Cryogenic Circu |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz SMA-FEMALE, SMA-MALE Circulator 20 W 12dB (Min) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 12dB (Min) |
Manufacturer DiTom Microwave | Power - Average Forward 20 W |
Packaging Bulk | Insertion Loss 1dB |
Part Status Active | Connector Type SMA-FEMALE, SMA-MALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 4 GHz ~ 8 GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.083,60000 € | 4.083,60 € |
| Unit Price without VAT: | 4.083,60000 € |
|---|---|
| Unit Price with VAT: | 4.859,48400 € |

