
D4C2640-4 | |
|---|---|
DigiKey Part Number | 2236-D4C2640-4-ND |
Manufacturer | |
Manufacturer Product Number | D4C2640-4 |
Description | 26.50 - 40.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26.5 GHz ~ 40 GHz TYPE-K FEMALE Circulator 2 W 14dB 1.5 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 2 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.5 |
Part Status Active | Connector Type TYPE-K FEMALE |
Type Circulator | Package / Case Module |
Frequency 26.5 GHz ~ 40 GHz | Base Product Number |
Isolation 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.931,82000 € | 2.931,82 € |
| Unit Price without VAT: | 2.931,82000 € |
|---|---|
| Unit Price with VAT: | 3.488,86580 € |

