
D4C2327 | |
|---|---|
DigiKey Part Number | 2236-D4C2327-ND |
Manufacturer | |
Manufacturer Product Number | D4C2327 |
Description | 2.30 - 2.70 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.3 GHz ~ 2.7 GHz SMA-FEMALE Circulator 150 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 20dB |
Manufacturer DiTom Microwave | Power - Average Forward 150 W |
Packaging Bag | Insertion Loss 0.4dB |
Part Status Active | VSWR 1.25 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 2.3 GHz ~ 2.7 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.256,49000 € | 1.256,49 € |
| Unit Price without VAT: | 1.256,49000 € |
|---|---|
| Unit Price with VAT: | 1.495,22310 € |

