
D4C1922-3 | |
|---|---|
DigiKey Part Number | 2236-D4C1922-3-ND |
Manufacturer | |
Manufacturer Product Number | D4C1922-3 |
Description | 19.00 - 22.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19 GHz ~ 22 GHz SMA-FEMALE Circulator 10 W 22dB 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer DiTom Microwave | Insertion Loss 0.4dB |
Packaging Bag | VSWR 1.2 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 19 GHz ~ 22 GHz | Base Product Number |
Isolation 22dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.256,49000 € | 1.256,49 € |
| Unit Price without VAT: | 1.256,49000 € |
|---|---|
| Unit Price with VAT: | 1.495,22310 € |

