
D4C1840-3 | |
|---|---|
DigiKey Part Number | 2236-D4C1840-3-ND |
Manufacturer | |
Manufacturer Product Number | D4C1840-3 |
Description | 18.00 - 40.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 40 GHz TYPE-K FEMALE Circulator 5 W 9dB 2.1 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 2.1dB |
Packaging Bag | VSWR 2.1 |
Part Status Active | Connector Type TYPE-K FEMALE |
Type Circulator | Package / Case Module |
Frequency 18 GHz ~ 40 GHz | Base Product Number |
Isolation 9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.212,62000 € | 3.212,62 € |
| Unit Price without VAT: | 3.212,62000 € |
|---|---|
| Unit Price with VAT: | 3.823,01780 € |

