
D4C1826-5 | |
|---|---|
DigiKey Part Number | 2236-D4C1826-5-ND |
Manufacturer | |
Manufacturer Product Number | D4C1826-5 |
Description | 18.00 - 26.50 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz SMA-FEMALE Circulator 5 W 18dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 0.8dB |
Packaging Bag | VSWR 1.4 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 18 GHz ~ 26.5 GHz | Base Product Number |
Isolation 18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.465,91000 € | 1.465,91 € |
| Unit Price without VAT: | 1.465,91000 € |
|---|---|
| Unit Price with VAT: | 1.744,43290 € |

