
D4C1020 | |
|---|---|
DigiKey Part Number | 2236-D4C1020-ND |
Manufacturer | |
Manufacturer Product Number | D4C1020 |
Description | 10.00 - 20.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 GHz ~ 20 GHz SMA-FEMALE Circulator 5 W 16dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 16dB |
Manufacturer DiTom Microwave | Power - Average Forward 5 W |
Packaging Bag | Insertion Loss 0.7dB |
Part Status Active | VSWR 1.4 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 10 GHz ~ 20 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.070,87000 € | 1.070,87 € |
| Unit Price without VAT: | 1.070,87000 € |
|---|---|
| Unit Price with VAT: | 1.274,33530 € |

