
D4C0810S-5 | |
|---|---|
DigiKey Part Number | 2236-D4C0810S-5-ND |
Manufacturer | |
Manufacturer Product Number | D4C0810S-5 |
Description | 0.80 - 1.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 800 MHz ~ 1 GHz SMA-FEMALE Circulator 250 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 250 W |
Manufacturer DiTom Microwave | Insertion Loss 0.4dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 800 MHz ~ 1 GHz | Base Product Number |
Isolation 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.256,49000 € | 1.256,49 € |
| Unit Price without VAT: | 1.256,49000 € |
|---|---|
| Unit Price with VAT: | 1.495,22310 € |

