
D4C0810N | |
|---|---|
DigiKey Part Number | 2236-D4C0810N-ND |
Manufacturer | |
Manufacturer Product Number | D4C0810N |
Description | 0.80 - 1.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 800 MHz ~ 1 GHz TYPE-N FEMALE Circulator 250 W 20dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 800 MHz ~ 1 GHz | |
Isolation | 20dB | |
Power - Average Forward | 250 W | |
Insertion Loss | 0.4dB | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.070,87000 € | 1.070,87 € |
| Unit Price without VAT: | 1.070,87000 € |
|---|---|
| Unit Price with VAT: | 1.274,33530 € |

