
D4C0780 | |
|---|---|
DigiKey Part Number | 2236-D4C0780-ND |
Manufacturer | |
Manufacturer Product Number | D4C0780 |
Description | 0.698 - 0.80 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 698 MHz ~ 800 MHz SMA-FEMALE Circulator 300 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 20dB |
Manufacturer DiTom Microwave | Power - Average Forward 300 W |
Packaging Bag | Insertion Loss 0.4dB |
Part Status Active | VSWR 1.25 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 698 MHz ~ 800 MHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.439,26000 € | 1.439,26 € |
| Unit Price without VAT: | 1.439,26000 € |
|---|---|
| Unit Price with VAT: | 1.712,71940 € |

