
D4C0780-2 | |
|---|---|
DigiKey Part Number | 2236-D4C0780-2-ND |
Manufacturer | |
Manufacturer Product Number | D4C0780-2 |
Description | 0.698 - 0.80 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 698 MHz ~ 800 MHz SMA-FEMALE Circulator 300 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 300 W |
Manufacturer DiTom Microwave | Insertion Loss 0.4dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 698 MHz ~ 800 MHz | Base Product Number |
Isolation 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.675,32000 € | 1.675,32 € |
| Unit Price without VAT: | 1.675,32000 € |
|---|---|
| Unit Price with VAT: | 1.993,63080 € |

