
D4C0120 | |
|---|---|
DigiKey Part Number | 2236-D4C0120-ND |
Manufacturer | |
Manufacturer Product Number | D4C0120 |
Description | 1.70 - 2.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2 GHz SMA-FEMALE Circulator 150 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1.7 GHz ~ 2 GHz | |
Isolation | 20dB | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.4dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,81000 € | 948,81 € |
| Unit Price without VAT: | 948,81000 € |
|---|---|
| Unit Price with VAT: | 1.129,08390 € |

