
D4C0118 | |
|---|---|
DigiKey Part Number | 2236-D4C0118-ND |
Manufacturer | |
Manufacturer Product Number | D4C0118 |
Description | 1.60 - 1.80 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.6 GHz ~ 1.8 GHz SMA-FEMALE Circulator 150 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 20dB |
Manufacturer DiTom Microwave | Power - Average Forward 150 W |
Packaging Bag | Insertion Loss 0.4dB |
Part Status Active | VSWR 1.25 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 1.6 GHz ~ 1.8 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,43000 € | 1.099,43 € |
| Unit Price without VAT: | 1.099,43000 € |
|---|---|
| Unit Price with VAT: | 1.308,32170 € |

