
D3I9525S | |
|---|---|
DigiKey Part Number | 2236-D3I9525S-ND |
Manufacturer | |
Manufacturer Product Number | D3I9525S |
Description | 0.95 - 1.225 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 950 MHz ~ 1.225 GHz SMA-FEMALE Isolator 250 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 950 MHz ~ 1.225 GHz | |
Isolation | 20dB | |
Power - Average Forward | 250 W | |
Insertion Loss | 0.4dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,72000 € | 677,72 € |
| Unit Price without VAT: | 677,72000 € |
|---|---|
| Unit Price with VAT: | 806,48680 € |

