
D3I9521S-2 | |
|---|---|
DigiKey Part Number | 2236-D3I9521S-2-ND |
Manufacturer | |
Manufacturer Product Number | D3I9521S-2 |
Description | 0.95 - 2.15 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 950 MHz ~ 2.15 GHz SMA-FEMALE Isolator 75 W 12dB 1.65 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 75 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.65 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 950 MHz ~ 2.15 GHz | Base Product Number |
Isolation 12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.256,49000 € | 1.256,49 € |
| Unit Price without VAT: | 1.256,49000 € |
|---|---|
| Unit Price with VAT: | 1.495,22310 € |

