
D3I9521N | |
|---|---|
DigiKey Part Number | 2236-D3I9521N-ND |
Manufacturer | |
Manufacturer Product Number | D3I9521N |
Description | 0.95 - 2.15 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 950 MHz ~ 2.15 GHz TYPE-N FEMALE Isolator 75 W 12dB 1.65 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 950 MHz ~ 2.15 GHz | |
Isolation | 12dB | |
Power - Average Forward | 75 W | |
Insertion Loss | 1dB | |
VSWR | 1.65 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.084,36000 € | 1.084,36 € |
| Unit Price without VAT: | 1.084,36000 € |
|---|---|
| Unit Price with VAT: | 1.290,38840 € |

