
D3I9517N | |
|---|---|
DigiKey Part Number | 2236-D3I9517N-ND |
Manufacturer | |
Manufacturer Product Number | D3I9517N |
Description | 0.95 - 1.70 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 950 MHz ~ 1.7 GHz TYPE-N FEMALE Isolator 75 W 18dB 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 950 MHz ~ 1.7 GHz | |
Isolation | 18dB | |
Power - Average Forward | 75 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.3 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,45000 € | 858,45 € |
| Unit Price without VAT: | 858,45000 € |
|---|---|
| Unit Price with VAT: | 1.021,55550 € |

