
D3I8596-1 | |
|---|---|
DigiKey Part Number | 2236-D3I8596-1-ND |
Manufacturer | |
Manufacturer Product Number | D3I8596-1 |
Description | 8.50 - 9.60 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8.5 GHz ~ 9.6 GHz SMA-FEMALE Isolator 10 W 23dB 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 8.5 GHz ~ 9.6 GHz | |
Isolation | 23dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.3dB | |
VSWR | 1.2 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,41000 € | 474,41 € |
| Unit Price without VAT: | 474,41000 € |
|---|---|
| Unit Price with VAT: | 564,54790 € |

