
D3I8012Y | |
|---|---|
DigiKey Part Number | 2236-D3I8012Y-ND |
Manufacturer | |
Manufacturer Product Number | D3I8012Y |
Description | 8.00 - 12.00 GHZ CRYOGENIC ISOLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 12 GHz SMA-FEMALE Isolator 25 W 20dB (Min) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolator | |
Frequency | 8 GHz ~ 12 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 25 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | - | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.694,31000 € | 1.694,31 € |
| Unit Price without VAT: | 1.694,31000 € |
|---|---|
| Unit Price with VAT: | 2.016,22890 € |

