
D3I7012-1 | |
|---|---|
DigiKey Part Number | 2236-D3I7012-1-ND |
Manufacturer | |
Manufacturer Product Number | D3I7012-1 |
Description | 7.00 - 12.40 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz SMA-FEMALE Isolator 25 W 18dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 25 W |
Manufacturer DiTom Microwave | Insertion Loss 0.5dB |
Packaging Bag | VSWR 1.3 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 7 GHz ~ 12.4 GHz | Base Product Number |
Isolation 18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,72000 € | 549,72 € |
| Unit Price without VAT: | 549,72000 € |
|---|---|
| Unit Price with VAT: | 654,16680 € |

