
D3I5814-1 | |
|---|---|
DigiKey Part Number | 2236-D3I5814-1-ND |
Manufacturer | |
Manufacturer Product Number | D3I5814-1 |
Description | 5.80 - 14.50 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.8 GHz ~ 14.5 GHz SMA-FEMALE Isolator 20 W 15dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 20 W |
Manufacturer DiTom Microwave | Insertion Loss 0.4dB |
Packaging Bag | VSWR 1.3 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 5.8 GHz ~ 14.5 GHz | Base Product Number |
Isolation 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,21000 € | 620,21 € |
| Unit Price without VAT: | 620,21000 € |
|---|---|
| Unit Price with VAT: | 738,04990 € |

