
D3I5459-3 | |
|---|---|
DigiKey Part Number | 2236-D3I5459-3-ND |
Manufacturer | |
Manufacturer Product Number | D3I5459-3 |
Description | 5.40 - 5.90 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.4 GHz ~ 5.9 GHz SMA-FEMALE Isolator 20 W 23dB 1.15 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 20 W |
Manufacturer DiTom Microwave | Insertion Loss 0.3dB |
Packaging Bag | VSWR 1.15 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 5.4 GHz ~ 5.9 GHz | Base Product Number |
Isolation 23dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,72000 € | 549,72 € |
| Unit Price without VAT: | 549,72000 € |
|---|---|
| Unit Price with VAT: | 654,16680 € |

