
D3I4080Y | |
|---|---|
DigiKey Part Number | 2236-D3I4080Y-ND |
Manufacturer | |
Manufacturer Product Number | D3I4080Y |
Description | 4.00 - 8.00 GHz Cryogenic Isolat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz SMA-FEMALE Isolator 30 W 16dB (Min) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 16dB (Min) |
Manufacturer DiTom Microwave | Power - Average Forward 30 W |
Packaging Bulk | Insertion Loss 0.4dB (Max) |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 4 GHz ~ 8 GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.963,27000 € | 1.963,27 € |
| Unit Price without VAT: | 1.963,27000 € |
|---|---|
| Unit Price with VAT: | 2.336,29130 € |

