
D3I4080Y-3 | |
|---|---|
DigiKey Part Number | 2236-D3I4080Y-3-ND |
Manufacturer | |
Manufacturer Product Number | D3I4080Y-3 |
Description | 4.00 - 8.00 GHz Cryogenic Isolat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz SMA-MALE Isolator 30 W 16dB (Min) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolator | |
Frequency | 4 GHz ~ 8 GHz | |
Isolation | 16dB (Min) | |
Power - Average Forward | 30 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | - | |
Connector Type | SMA-MALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.882,52000 € | 1.882,52 € |
| Unit Price without VAT: | 1.882,52000 € |
|---|---|
| Unit Price with VAT: | 2.240,19880 € |

