
D3I4042Q | |
|---|---|
DigiKey Part Number | 2236-D3I4042Q-ND |
Manufacturer | |
Manufacturer Product Number | D3I4042Q |
Description | 40.00 - 42.00 GHZ ISOLATOR, 2.4M |
Customer Reference | |
Detailed Description | 40 GHz ~ 42 GHz 2.4mm FEMALE Isolator 5 W 20dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 40 GHz ~ 42 GHz | |
Isolation | 20dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.25 | |
Connector Type | 2.4mm FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.445,81000 € | 1.445,81 € |
| Unit Price without VAT: | 1.445,81000 € |
|---|---|
| Unit Price with VAT: | 1.720,51390 € |

