
D3I4012YMG | |
|---|---|
DigiKey Part Number | 2236-D3I4012YMG-ND |
Manufacturer | |
Manufacturer Product Number | D3I4012YMG |
Description | 4.00 - 12.00 GHz Cryogenic Isola |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 12 GHz SMA-FEMALE Isolator 20 W 12dB (Min) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 12dB (Min) |
Manufacturer DiTom Microwave | Power - Average Forward 20 W |
Packaging Bulk | Insertion Loss 1dB |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 4 GHz ~ 12 GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.455,35000 € | 3.455,35 € |
| Unit Price without VAT: | 3.455,35000 € |
|---|---|
| Unit Price with VAT: | 4.111,86650 € |

