
D3I3743-3 | |
|---|---|
DigiKey Part Number | 2236-D3I3743-3-ND |
Manufacturer | |
Manufacturer Product Number | D3I3743-3 |
Description | 37.00 - 43.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 37 GHz ~ 43 GHz TYPE-K FEMALE Isolator 5 W 14dB 1.35 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 1.2dB |
Packaging Bag | VSWR 1.35 |
Part Status Active | Connector Type TYPE-K FEMALE |
Type Isolator | Package / Case Module |
Frequency 37 GHz ~ 43 GHz | Base Product Number |
Isolation 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.465,91000 € | 1.465,91 € |
| Unit Price without VAT: | 1.465,91000 € |
|---|---|
| Unit Price with VAT: | 1.744,43290 € |

