
D3I3570 | |
|---|---|
DigiKey Part Number | 2236-D3I3570-ND |
Manufacturer | |
Manufacturer Product Number | D3I3570 |
Description | 3.50 - 7.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.5 GHz ~ 7 GHz SMA-FEMALE Isolator 20 W 17dB 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 17dB |
Manufacturer DiTom Microwave | Power - Average Forward 20 W |
Packaging Bag | Insertion Loss 0.5dB |
Part Status Active | VSWR 1.35 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 3.5 GHz ~ 7 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,72000 € | 549,72 € |
| Unit Price without VAT: | 549,72000 € |
|---|---|
| Unit Price with VAT: | 654,16680 € |

