
D3I3337 | |
|---|---|
DigiKey Part Number | 2236-D3I3337-ND |
Manufacturer | |
Manufacturer Product Number | D3I3337 |
Description | 33.00 - 37.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 GHz ~ 37 GHz TYPE-N FEMALE Isolator 5 W 18dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 33 GHz ~ 37 GHz | |
Isolation | 18dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.7dB | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,99000 € | 993,99 € |
| Unit Price without VAT: | 993,99000 € |
|---|---|
| Unit Price with VAT: | 1.182,84810 € |

