31 GHz ~ 33 GHz TYPE-N FEMALE Isolator 5 W 20dB 1.25 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3I3133

DigiKey Part Number
2236-D3I3133-ND
Manufacturer
Manufacturer Product Number
D3I3133
Description
31.00 - 33.00 GHZ ISOLATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
31 GHz ~ 33 GHz TYPE-N FEMALE Isolator 5 W 20dB 1.25 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
20dB
Manufacturer
DiTom Microwave
Power - Average Forward
5 W
Packaging
Bag
Insertion Loss
0.6dB
Part Status
Active
VSWR
1.25
Type
Isolator
Connector Type
TYPE-N FEMALE
Frequency
31 GHz ~ 33 GHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1892,40000 €892,40 €
Manufacturers Standard Package
Unit Price without VAT:892,40000 €
Unit Price with VAT:1.061,95600 €