
D3I2428-3 | |
|---|---|
DigiKey Part Number | 2236-D3I2428-3-ND |
Manufacturer | |
Manufacturer Product Number | D3I2428-3 |
Description | 24.00 - 28.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 GHz ~ 28 GHz 2.92mm MALE Isolator 5 W 20dB (Min) 1.25 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 24 GHz ~ 28 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.25 | |
Connector Type | 2.92mm MALE | |
Package / Case | 2.92mm In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,63000 € | 903,63 € |
| Unit Price without VAT: | 903,63000 € |
|---|---|
| Unit Price with VAT: | 1.075,31970 € |

