
D3I2030-1 | |
|---|---|
DigiKey Part Number | 2236-D3I2030-1-ND |
Manufacturer | |
Manufacturer Product Number | D3I2030-1 |
Description | 20.00 - 30.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 GHz ~ 30 GHz TYPE-N FEMALE Isolator 5 W 16dB 1.4 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 0.7dB |
Packaging Bag | VSWR 1.4 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Isolator | Package / Case Module |
Frequency 20 GHz ~ 30 GHz | Base Product Number |
Isolation 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.070,87000 € | 1.070,87 € |
| Unit Price without VAT: | 1.070,87000 € |
|---|---|
| Unit Price with VAT: | 1.274,33530 € |

