
D3I1826-3 | |
|---|---|
DigiKey Part Number | 2236-D3I1826-3-ND |
Manufacturer | |
Manufacturer Product Number | D3I1826-3 |
Description | 18.00 - 26.50 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz SMA-FEMALE Isolator 10 W 18dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer DiTom Microwave | Insertion Loss 0.8dB |
Packaging Bag | VSWR 1.4 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 18 GHz ~ 26.5 GHz | Base Product Number |
Isolation 18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,95000 € | 732,95 € |
| Unit Price without VAT: | 732,95000 € |
|---|---|
| Unit Price with VAT: | 872,21050 € |

