
D3I1822 | |
|---|---|
DigiKey Part Number | 2236-D3I1822-ND |
Manufacturer | |
Manufacturer Product Number | D3I1822 |
Description | 17.30 - 22.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17.3 GHz ~ 22 GHz SMA-FEMALE Isolator 10 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 20dB |
Manufacturer DiTom Microwave | Power - Average Forward 10 W |
Packaging Bag | Insertion Loss 0.5dB |
Part Status Active | VSWR 1.25 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 17.3 GHz ~ 22 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,27000 € | 633,27 € |
| Unit Price without VAT: | 633,27000 € |
|---|---|
| Unit Price with VAT: | 753,59130 € |

